
OF5022 | |
|---|---|
DigiKey Part Number | 2330-OF5022-ND |
Manufacturer | |
Manufacturer Product Number | OF5022 |
Description | THROUGH-BEAM SENSOR; INFRARED LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 13.12' (4m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | OF5022 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Infrared (880nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Through-Beam | Ingress Protection IP65 |
Sensing Distance 13.12' (4m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,56000 € | 141,56 € |
| Unit Price without VAT: | 141,56000 € |
|---|---|
| Unit Price with VAT: | 168,45640 € |

