
OF5021 | |
|---|---|
DigiKey Part Number | 2330-OF5021-ND |
Manufacturer | |
Manufacturer Product Number | OF5021 |
Description | THROUGH-BEAM SENSOR; INFRARED LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 13.12' (4m) |
Datasheet | Datasheet |
EDA/CAD Models | OF5021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 13.12' (4m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,81000 € | 121,81 € |
| Unit Price without VAT: | 121,81000 € |
|---|---|
| Unit Price with VAT: | 144,95390 € |

