
OF5018 | |
|---|---|
DigiKey Part Number | 2330-OF5018-ND |
Manufacturer | |
Manufacturer Product Number | OF5018 |
Description | PHOTOELECTRIC SENSOR, THRU-BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | OF5018 Models |
Category | Connection Method Cable |
Manufacturer ifm efector, inc. | Ingress Protection IP67 |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Fixed |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 € | 101,15 € |
| 5 | 88,55200 € | 442,76 € |
| 10 | 83,83800 € | 838,38 € |
| Unit Price without VAT: | 101,15000 € |
|---|---|
| Unit Price with VAT: | 120,36850 € |

