Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OF5012

DigiKey Part Number
2330-OF5012-ND
Manufacturer
Manufacturer Product Number
OF5012
Description
DIFFUSE PE SENSOR 1 TO 200 MM DE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OF5012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (860nm)
Connection Method
Connector, M12
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1167,01000 €167,01 €
Manufacturers Standard Package
Unit Price without VAT:167,01000 €
Unit Price with VAT:198,74190 €