
OBF504 | |
|---|---|
DigiKey Part Number | 2330-OBF504-ND |
Manufacturer | |
Manufacturer Product Number | OBF504 |
Description | FIBER OPTIC AMPLIFIER, 4WIRE DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 39.37" (0m ~ 1m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OBF504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | 0" ~ 39.37" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,21000 € | 159,21 € |
| Unit Price without VAT: | 159,21000 € |
|---|---|
| Unit Price with VAT: | 189,45990 € |

