
OBF500 | |
|---|---|
DigiKey Part Number | 2330-OBF500-ND |
Manufacturer | |
Manufacturer Product Number | OBF500 |
Description | FIBRE-OPTIC AMPLIFIER; DC PNP/NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | OBF500 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Type NPN / PNP |
Packaging Box | Current - Supply 50 mA |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Amplifier Type Optical | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,23000 € | 157,23 € |
| Unit Price without VAT: | 157,23000 € |
|---|---|
| Unit Price with VAT: | 187,10370 € |

