
OA0104 | |
|---|---|
DigiKey Part Number | 2330-OA0104-ND |
Manufacturer | |
Manufacturer Product Number | OA0104 |
Description | RETRO-REFLECTIVE SENSOR IR LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 9.843" ~ 393.701" (250mm ~ 10m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OA0104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 9.843" ~ 393.701" (250mm ~ 10m) | |
Voltage - Supply | 20 ~ 250VAC/DC | |
Response Time | - | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Terminal | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,68000 € | 284,68 € |
| Unit Price without VAT: | 284,68000 € |
|---|---|
| Unit Price with VAT: | 338,76920 € |

