
O8P200 | |
|---|---|
DigiKey Part Number | 2330-O8P200-ND |
Manufacturer | |
Manufacturer Product Number | O8P200 |
Description | RETRO-REFLECTIVE SENSOR; RED LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.787" ~ 0.039" (20mm ~ 1mm) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | O8P200 Models |
Category | Output Configuration PNP - Dark-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 0.787" ~ 0.039" (20mm ~ 1mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,66000 € | 99,66 € |
| Unit Price without VAT: | 99,66000 € |
|---|---|
| Unit Price with VAT: | 118,59540 € |

