
O8H218 | |
|---|---|
DigiKey Part Number | 2330-O8H218-ND |
Manufacturer | |
Manufacturer Product Number | O8H218 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.039" ~ 3.150" (1mm ~ 80mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O8H218 Models |
Category | Output Configuration PNP - Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.039" ~ 3.150" (1mm ~ 80mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,14000 € | 117,14 € |
| Unit Price without VAT: | 117,14000 € |
|---|---|
| Unit Price with VAT: | 139,39660 € |

