
O8E204 | |
|---|---|
DigiKey Part Number | 2330-O8E204-ND |
Manufacturer | |
Manufacturer Product Number | O8E204 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | O8E204 Models |
Category | Output Configuration PNP - Dark-ON |
Manufacturer ifm efector, inc. | Light Source Red (633nm) |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Through-Beam | Cable Length 11.81" (300.00mm) |
Sensing Distance 118.110" (3m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,13000 € | 78,13 € |
| Unit Price without VAT: | 78,13000 € |
|---|---|
| Unit Price with VAT: | 92,97470 € |

