
O7H211 | |
|---|---|
DigiKey Part Number | 2330-O7H211-ND |
Manufacturer | |
Manufacturer Product Number | O7H211 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.118" ~ 3.937" (3mm ~ 100mm) NPN - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | O7H211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.118" ~ 3.937" (3mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |











