O7H209 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ifm efector, inc.
In Stock: 0
Unit Price: 125,39000 €
Datasheet
Reflective, Diffuse Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) NPN - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O7H209

DigiKey Part Number
2330-O7H209-ND
Manufacturer
Manufacturer Product Number
O7H209
Description
DIFFUSE REFLECTION SENSOR; RED L
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) NPN - Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
O7H209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
0.197" ~ 1.969" (5mm ~ 50mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN - Dark-ON
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP65, IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes