
O7H202 | |
|---|---|
DigiKey Part Number | 2330-O7H202-ND |
Manufacturer | |
Manufacturer Product Number | O7H202 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O7H202 Models |
Category | Output Configuration PNP - Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65 |
Sensing Method Reflective, Diffuse | Cable Length 7.87" (200.00mm) |
Sensing Distance 0.197" ~ 1.969" (5mm ~ 50mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,83000 € | 123,83 € |
| Unit Price without VAT: | 123,83000 € |
|---|---|
| Unit Price with VAT: | 147,35770 € |

