
O7H200 | |
|---|---|
DigiKey Part Number | 2330-O7H200-ND |
Manufacturer | |
Manufacturer Product Number | O7H200 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O7H200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.197" ~ 1.181" (5mm ~ 30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (633nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,39000 € | 125,39 € |
| Unit Price without VAT: | 125,39000 € |
|---|---|
| Unit Price with VAT: | 149,21410 € |

