
O7E203 | |
|---|---|
DigiKey Part Number | 2330-O7E203-ND |
Manufacturer | |
Manufacturer Product Number | O7E203 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 4.9' (1.50m) NPN - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O7E203 Models |
Category | Output Configuration NPN - Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Obsolete | Ingress Protection IP65 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 4.9' (1.50m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O7E201 | ifm efector, inc. | 1 | 2330-O7E201-ND | 90,09000 € | MFR Recommended |


