
O6T205 | |
|---|---|
DigiKey Part Number | 2330-O6T205-ND |
Manufacturer | |
Manufacturer Product Number | O6T205 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 19.685" (5mm ~ 500mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O6T205 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.197" ~ 19.685" (5mm ~ 500mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,95000 € | 90,95 € |
| Unit Price without VAT: | 90,95000 € |
|---|---|
| Unit Price with VAT: | 108,23050 € |

