
O6S215 | |
|---|---|
DigiKey Part Number | 2330-O6S215-ND |
Manufacturer | |
Manufacturer Product Number | O6S215 |
Description | THROUGH-BEAM SENSOR; INFRARED LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
EDA/CAD Models | O6S215 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Light Source Infrared (850nm) |
Packaging Box | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 60°C |
Sensing Distance 590.551" (15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,68000 € | 47,68 € |
| Unit Price without VAT: | 47,68000 € |
|---|---|
| Unit Price with VAT: | 56,73920 € |

