Retroreflective Optical Sensor 1.969" ~ 196.85" (50mm ~ 5m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O6P305

DigiKey Part Number
2330-O6P305-ND
Manufacturer
Manufacturer Product Number
O6P305
Description
RETRO-REFLECTIVE SENSOR; RED LIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.969" ~ 196.85" (50mm ~ 5m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
O6P305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.969" ~ 196.85" (50mm ~ 5m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP65, IP67, IP68, IP69K
Cable Length
11.81" (300.00mm)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,19000 €131,19 €
Manufacturers Standard Package
Unit Price without VAT:131,19000 €
Unit Price with VAT:156,11610 €