
O6P207 | |
|---|---|
DigiKey Part Number | 2330-O6P207-ND |
Manufacturer | |
Manufacturer Product Number | O6P207 |
Description | RETRO-REFLECTIVE SENSOR; RED LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 196.85" (50mm ~ 5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O6P207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.969" ~ 196.85" (50mm ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,10000 € | 92,10 € |
| Unit Price without VAT: | 92,10000 € |
|---|---|
| Unit Price with VAT: | 109,59900 € |

