
O6H702 | |
|---|---|
DigiKey Part Number | 2330-O6H702-ND |
Manufacturer | |
Manufacturer Product Number | O6H702 |
Description | DIFFUSE SENSOR RED LIGHT LIGHT/D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.039" ~ 3.937" (1mm ~ 100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O6H702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.039" ~ 3.937" (1mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,79000 € | 231,79 € |
| Unit Price without VAT: | 231,79000 € |
|---|---|
| Unit Price with VAT: | 275,83010 € |

