
O6H304 | |
|---|---|
DigiKey Part Number | 2330-O6H304-ND |
Manufacturer | |
Manufacturer Product Number | O6H304 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.079" ~ 7.874" (2mm ~ 200mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | O6H304 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer ifm efector, inc. | Light Source Red (633nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Method Diffuse, Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 7.874" (2mm ~ 200mm) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,30000 € | 154,30 € |
| Unit Price without VAT: | 154,30000 € |
|---|---|
| Unit Price with VAT: | 183,61700 € |

