
O6E306 | |
|---|---|
DigiKey Part Number | 2330-O6E306-ND |
Manufacturer | |
Manufacturer Product Number | O6E306 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.81' (10m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | O6E306 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Red (633nm) |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Through-Beam | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Distance 32.81' (10m) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,49000 € | 88,49 € |
| Unit Price without VAT: | 88,49000 € |
|---|---|
| Unit Price with VAT: | 105,30310 € |

