
O5S500 | |
|---|---|
DigiKey Part Number | 2330-O5S500-ND |
Manufacturer | |
Manufacturer Product Number | O5S500 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) |
Datasheet | Datasheet |
EDA/CAD Models | O5S500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 82.02' (25m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,34000 € | 115,34 € |
| Unit Price without VAT: | 115,34000 € |
|---|---|
| Unit Price with VAT: | 137,25460 € |

