
O5P201 | |
|---|---|
DigiKey Part Number | 2330-O5P201-ND |
Manufacturer | |
Manufacturer Product Number | O5P201 |
Description | PHOTOELECTRIC SENSOR;56X18X46MM; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O5P201 Models |
Category | Output Configuration PNP - Light-ON |
Manufacturer ifm efector, inc. | Light Source Yellow LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Voltage - Supply 10V ~ 36V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,54000 € | 148,54 € |
| 5 | 130,23800 € | 651,19 € |
| 10 | 123,46300 € | 1.234,63 € |
| Unit Price without VAT: | 148,54000 € |
|---|---|
| Unit Price with VAT: | 176,76260 € |

