
O5E500 | |
|---|---|
DigiKey Part Number | 2330-O5E500-ND |
Manufacturer | |
Manufacturer Product Number | O5E500 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | O5E500 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Red (624nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 82.02' (25m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,95000 € | 160,95 € |
| Unit Price without VAT: | 160,95000 € |
|---|---|
| Unit Price with VAT: | 191,53050 € |

