
O5D101 | |
|---|---|
DigiKey Part Number | 2330-O5D101-ND |
Manufacturer | |
Manufacturer Product Number | O5D101 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 787.402" (20m) PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | O5D101 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration PNP-NC/NO |
Packaging Box | Light Source Red (650nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Background Suppression | Ingress Protection IP65, IP67 |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,19000 € | 212,19 € |
| Unit Price without VAT: | 212,19000 € |
|---|---|
| Unit Price with VAT: | 252,50610 € |

