
O4H201 | |
|---|---|
DigiKey Part Number | 2330-O4H201-ND |
Manufacturer | |
Manufacturer Product Number | O4H201 |
Description | DIFFUSE SENSOR RED LIGHT DARK-ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | O4H201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 3.937" ~ 78.740" (100mm ~ 2m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,07000 € | 183,07 € |
| Unit Price without VAT: | 183,07000 € |
|---|---|
| Unit Price with VAT: | 217,85330 € |

