
O2U550 | |
|---|---|
DigiKey Part Number | 2330-O2U550-ND |
Manufacturer | |
Manufacturer Product Number | O2U550 |
Description | VISION SENSOR & CODE READER, 2D, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | O2U550 Models |
Category | Light Source Integrated (Infrared) |
Manufacturer ifm efector, inc. | Image Type Monochrome |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 18 ~ 30VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) 1.5m x 1.1m | Mounting Type Chassis Mount |
Visual Field (Min) 28.0mm x 11.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 15.0mm ~ 5.0m | Termination Style Connector |
Resolution 1280 x 960 (1,228,800 Pixels) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.027,16000 € | 2.027,16 € |
| Unit Price without VAT: | 2.027,16000 € |
|---|---|
| Unit Price with VAT: | 2.412,32040 € |

