
O2U540 | |
|---|---|
DigiKey Part Number | 2330-O2U540-ND |
Manufacturer | |
Manufacturer Product Number | O2U540 |
Description | VISION SENSOR & CODE READER, 2D, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | O2U540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 1.5m x 1.1m | |
Visual Field (Min) | 28.0mm x 11.0mm | |
Installation Distance | 15.0mm ~ 5.0m | |
Resolution | 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.036,39000 € | 2.036,39 € |
| Unit Price without VAT: | 2.036,39000 € |
|---|---|
| Unit Price with VAT: | 2.423,30410 € |

