
O2I512 | |
|---|---|
DigiKey Part Number | 2330-O2I512-ND |
Manufacturer | |
Manufacturer Product Number | O2I512 |
Description | CODE READER,1D&2D CODES, RED LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | O2I512 Models |
Category | Light Source Integrated (Red) |
Manufacturer ifm efector, inc. | Scan Rate 40 scans/s |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 18 ~ 30VDC |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) 604.0mm x 453.0mm | Termination Style Connector |
Visual Field (Min) 25.0mm x 19.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 35.0mm ~ 1000.0mm | Operating Temperature -10°C ~ 50°C |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.608,02000 € | 1.608,02 € |
| Unit Price without VAT: | 1.608,02000 € |
|---|---|
| Unit Price with VAT: | 1.913,54380 € |











