
O2D500 | |
|---|---|
DigiKey Part Number | 2330-O2D500-ND |
Manufacturer | |
Manufacturer Product Number | O2D500 |
Description | OBJECT RECOGNITION SENSOR, >85 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer ifm efector, inc. | Image Type Monochrome |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 18 ~ 30VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) 753.0mm x 564.0mm | Mounting Type Chassis Mount |
Visual Field (Min) 28.0mm x 21.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 85.0mm ~ 2.5m | Termination Style Connector |
Resolution 1280 x 960 (1,228,800 Pixels) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.553,01000 € | 1.553,01 € |
| 5 | 1.387,65800 € | 6.938,29 € |
| Unit Price without VAT: | 1.553,01000 € |
|---|---|
| Unit Price with VAT: | 1.848,08190 € |

