New at DigiKey
Distance-Settable (BGS) Optical Sensor 0.008" ~ 708.661" (0.2mm ~ 18m) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O1D108

DigiKey Part Number
2330-O1D108-ND
Manufacturer
Manufacturer Product Number
O1D108
Description
LASER DISTANCE SENSOR NO/NC PROG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Distance-Settable (BGS) Optical Sensor 0.008" ~ 708.661" (0.2mm ~ 18m) PNP - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
O1D108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Distance-Settable (BGS)
Sensing Distance
0.008" ~ 708.661" (0.2mm ~ 18m)
Voltage - Supply
18V ~ 30V
Response Time
-
Output Configuration
PNP - Open Collector
Light Source
Yellow LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1529,61000 €529,61 €
5468,29400 €2.341,47 €
10446,33000 €4.463,30 €
Manufacturers Standard Package
Unit Price without VAT:529,61000 €
Unit Price with VAT:630,23590 €