
O1D101 | |
|---|---|
DigiKey Part Number | 2330-O1D101-ND |
Manufacturer | |
Manufacturer Product Number | O1D101 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" ~ 393.701" (200mm ~ 10m) PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | O1D101 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer ifm efector, inc. | Output Configuration PNP-NC/NO |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Operating Temperature -10°C ~ 60°C |
Sensing Distance 7.874" ~ 393.701" (200mm ~ 10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,20000 € | 463,20 € |
| Unit Price without VAT: | 463,20000 € |
|---|---|
| Unit Price with VAT: | 551,20800 € |

