
O1D100 | |
|---|---|
DigiKey Part Number | 2330-O1D100-ND |
Manufacturer | |
Manufacturer Product Number | O1D100 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" ~ 393.701" (200mm ~ 10m) Analog, PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.874" ~ 393.701" (200mm ~ 10m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | - | |
Output Configuration | Analog, PNP-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,40000 € | 466,40 € |
| Unit Price without VAT: | 466,40000 € |
|---|---|
| Unit Price with VAT: | 555,01600 € |









