
NN5008 | |
|---|---|
DigiKey Part Number | 2330-NN5008-ND |
Manufacturer | |
Manufacturer Product Number | NN5008 |
Description | INDUCTIVE SENSOR 40X26X26MM,RANG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NN5008 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 7.5V ~ 15V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type Namur-NC | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,00000 € | 149,00 € |
| 5 | 130,64600 € | 653,23 € |
| 10 | 123,84900 € | 1.238,49 € |
| Unit Price without VAT: | 149,00000 € |
|---|---|
| Unit Price with VAT: | 177,31000 € |

