
MR0107 | |
|---|---|
DigiKey Part Number | 2330-MR0107-ND |
Manufacturer | |
Manufacturer Product Number | MR0107 |
Description | CYLINDER SENSOR,T-SLOT MOUNTING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | MR0107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NPN/PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel | |
Voltage - Supply | 5VAC ~ 50VAC, 5VDC ~ 60VDC | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,80000 € | 63,80 € |
| Unit Price without VAT: | 63,80000 € |
|---|---|
| Unit Price with VAT: | 75,92200 € |

