
MK5909 | |
|---|---|
DigiKey Part Number | 2330-MK5909-ND |
Manufacturer | |
Manufacturer Product Number | MK5909 |
Description | CYLINDER SENSOR WITH IO-LINK;NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | MK5909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Distance | - | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,32000 € | 142,32 € |
| Unit Price without VAT: | 142,32000 € |
|---|---|
| Unit Price with VAT: | 169,36080 € |

