
MK5357 | |
|---|---|
DigiKey Part Number | 2330-MK5357-ND |
Manufacturer | |
Manufacturer Product Number | MK5357 |
Description | CYLINDER SENSOR GMR 26.12.85.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Output Type PNP-NO | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 € | 89,04 € |
| 5 | 77,92200 € | 389,61 € |
| 10 | 73,74500 € | 737,45 € |
| Unit Price without VAT: | 89,04000 € |
|---|---|
| Unit Price with VAT: | 105,95760 € |

