New at DigiKey
Sensor Linear Position C-Slot Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK5350

DigiKey Part Number
2330-MK5350-ND
Manufacturer
Manufacturer Product Number
MK5350
Description
MK5350
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sensor Linear Position C-Slot Connector
Datasheet
 Datasheet
EDA/CAD Models
MK5350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
Linear Position
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP-NO
Output Signal
Clockwise Increase
Actuator Type
C-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,84000 €116,84 €
Manufacturers Standard Package
Unit Price without VAT:116,84000 €
Unit Price with VAT:139,03960 €