
MK5314 | |
|---|---|
DigiKey Part Number | 2330-MK5314-ND |
Manufacturer | |
Manufacturer Product Number | MK5314 |
Description | CYLINDER SENSOR WITH GMR CELL; 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NO Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | MK5314 Models |
Category | Voltage - Supply 10V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Packaging Box | Current - Output (Max) 100mA |
Part Status Active | Output Type PNP-NO |
Function Special Purpose | Operating Temperature -25°C ~ 85°C |
Technology | Mounting Type Chassis Mount |
Polarization South Pole | Package / Case Module |
Sensing Range 2.8mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,59000 € | 64,59 € |
| Unit Price without VAT: | 64,59000 € |
|---|---|
| Unit Price with VAT: | 76,86210 € |

