
MK5251 | |
|---|---|
DigiKey Part Number | 2330-MK5251-ND |
Manufacturer | |
Manufacturer Product Number | MK5251 |
Description | CYLINDER SENSOR GMR 2556.5MM NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67, IP69K Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP67, IP69K |
Output Type PNP-NO | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,44000 € | 150,44 € |
| Unit Price without VAT: | 150,44000 € |
|---|---|
| Unit Price with VAT: | 179,02360 € |

