
MK5142 | |
|---|---|
DigiKey Part Number | 2330-MK5142-ND |
Manufacturer | |
Manufacturer Product Number | MK5142 |
Description | CYLINDER SENSOR; GMR CELL; 25X5X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | MK5142 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Output Type PNP-NO | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,83000 € | 80,83 € |
| Unit Price without VAT: | 80,83000 € |
|---|---|
| Unit Price with VAT: | 96,18770 € |

