
MK5103 | |
|---|---|
DigiKey Part Number | 2330-MK5103-ND |
Manufacturer | |
Manufacturer Product Number | MK5103 |
Description | CYLINDER SENSOR WITH GMR CELL; 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose NPN/PNP-NO Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | MK5103 Models |
Category | Sensing Range 2.8mT |
Mfr | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Output (Max) 100mA |
Part Status Active | Output Type NPN/PNP-NO |
Function Special Purpose | Operating Temperature -25°C ~ 85°C |
Technology | Mounting Type Chassis Mount |
Polarization South Pole | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,37000 € | 57,37 € |
| Unit Price without VAT: | 57,37000 € |
|---|---|
| Unit Price with VAT: | 68,27030 € |

