
MGS204 | |
|---|---|
DigiKey Part Number | 2330-MGS204-ND |
Manufacturer | |
Manufacturer Product Number | MGS204 |
Description | MAGNETIC SENSOR, M12 X 1, THREAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 2.756" (70mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | MGS204 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 2.756" (70mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,12000 € | 128,12 € |
| Unit Price without VAT: | 128,12000 € |
|---|---|
| Unit Price with VAT: | 152,46280 € |

