
LT3024 | |
|---|---|
DigiKey Part Number | 2330-LT3024-ND |
Manufacturer | |
Manufacturer Product Number | LT3024 |
Description | SENSOR LEVEL LIQ/TEMP ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid, Temperature Level Sensor Analog, Digital PNP/NPN-NC/NO Output Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | LT3024 Models |
Category | Output Configuration PNP/NPN-NC/NO |
Manufacturer ifm efector, inc. | Current 200 mA |
Packaging Box | Mounting Type Bracket Mount |
Part Status Active | Material - Housing & Prism Stainless Steel |
Type Liquid, Temperature | Operating Temperature 0°C ~ 60°C |
Output Type Analog, Digital | Voltage Rating 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,88000 € | 634,88 € |
| Unit Price without VAT: | 634,88000 € |
|---|---|
| Unit Price with VAT: | 755,50720 € |

