
LR2750 | |
|---|---|
DigiKey Part Number | 2330-LR2750-ND |
Manufacturer | |
Manufacturer Product Number | LR2750 |
Description | SENSOR LEVEL LIQ ANALOG NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital NPN, PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
EDA/CAD Models | LR2750 Models |
Category | Output Configuration NPN, PNP |
Manufacturer ifm efector, inc. | Current 200 mA |
Packaging Box | Mounting Type Male 1" (25.4mm) G |
Part Status Active | Material - Housing & Prism Stainless Steel |
Type Liquid | Operating Temperature -40°C ~ 80°C |
Output Type Analog, Digital | Voltage Rating 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,11000 € | 978,11 € |
| Unit Price without VAT: | 978,11000 € |
|---|---|
| Unit Price with VAT: | 1.163,95090 € |

