
LR2350 | |
|---|---|
DigiKey Part Number | 2330-LR2350-ND |
Manufacturer | |
Manufacturer Product Number | LR2350 |
Description | SENSOR LEVEL LIQ ANALOG NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LR2350 Models |
Category | Output Configuration NPN, PNP |
Manufacturer ifm efector, inc. | Current 50 mA |
Packaging Box | Mounting Type Male M12x1 |
Part Status Active | Material - Housing & Prism Polytetrafluoroethylene (PTFE), Stainless Steel |
Type Liquid | Operating Temperature -40°C ~ 80°C |
Output Type Analog, Digital | Voltage Rating 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,10000 € | 676,10 € |
| Unit Price without VAT: | 676,10000 € |
|---|---|
| Unit Price with VAT: | 804,55900 € |

