
LMT110 | |
|---|---|
DigiKey Part Number | 2330-LMT110-ND |
Manufacturer | |
Manufacturer Product Number | LMT110 |
Description | SEN LVL LIQ/PWD DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Digital NPN, PNP Output Male 1/2" (12.7mm) G |
Datasheet | Datasheet |
EDA/CAD Models | LMT110 Models |
Category | Output Configuration NPN, PNP |
Manufacturer ifm efector, inc. | Current 100 mA |
Packaging Box | Mounting Type Male 1/2" (12.7mm) G |
Part Status Active | Material - Housing & Prism Stainless Steel |
Type Liquid, Powder | Operating Temperature -40°C ~ 85°C |
Output Type Digital | Voltage Rating 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,88000 € | 243,88 € |
| Unit Price without VAT: | 243,88000 € |
|---|---|
| Unit Price with VAT: | 290,21720 € |

