
LMT100 | |
|---|---|
DigiKey Part Number | 2330-LMT100-ND |
Manufacturer | |
Manufacturer Product Number | LMT100 |
Description | SEN LVL LIQ/PWD DIGITAL SPDT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Digital SPDT Output Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | LMT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Digital | |
Output Configuration | SPDT | |
Current | 50 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,95000 € | 246,95 € |
| Unit Price without VAT: | 246,95000 € |
|---|---|
| Unit Price with VAT: | 293,87050 € |



