
LMT03A | |
|---|---|
DigiKey Part Number | 2330-LMT03A-ND |
Manufacturer | |
Manufacturer Product Number | LMT03A |
Description | SEN LVL LIQ SWITCH PNP/NPN/NC/NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP/NPN-NC/NO Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LMT03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP/NPN-NC/NO | |
Current | 50 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyether Ether Ketone (PEEK), Polyetherimide (PEI), Stainless Steel | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,25000 € | 548,25 € |
| Unit Price without VAT: | 548,25000 € |
|---|---|
| Unit Price with VAT: | 652,41750 € |

